DS1337C#, Real Time Clock I C Serial Real-Time Clock

DS1337C#, Real Time Clock I C Serial Real-Time Clock
Изображения служат только для ознакомления,
см. техническую документацию
1 950 руб.
от 10 шт.1 670 руб.
от 25 шт.1 630 руб.
от 46 шт.1 484.60 руб.
Добавить в корзину 1 шт. на сумму 1 950 руб.
Номенклатурный номер: 8005193016
Артикул: DS1337C#
Бренд: Analog Devices

Описание

Semiconductors\Clock & Timer ICs\Real Time Clock
DS1337 Serial Real-Time Clock (RTCs) Analog Devices DS1337 Serial Real-Time Clock (RTC) is a low-power clock/calendar with two programmable time-of-day alarms and programmable square-wave output. Address and data are transferred serially through an I2C bus. The clock/calendar provides information on seconds, minutes, hours, days, dates, months, and years. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for the leap year. The clock operates in a 24-hour or 12-hour format with AM/PM indicators.

Технические параметры

Battery Backup Switching: No Backup Switching
Brand: Analog Devices/Maxim Integrated
Date Format: YY-MM-DD-dd
Factory Pack Quantity: 46
Function: Calendar, Clock
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: SOIC-16
Packaging: Tube
Part # Aliases: DS1337C 90-1337C#000
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: Serial
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Time Format: HH:MM:SS:hh(12 hr, 24 hr)
Вес, г 0.67

Техническая документация

Datasheet
pdf, 289 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем