DS1337U+, Real Time Clock I C Serial Real-Time Clock
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 180 руб.
от 10 шт. —
910 руб.
от 100 шт. —
727 руб.
от 250 шт. —
641.83 руб.
Добавить в корзину 1 шт.
на сумму 1 180 руб.
Описание
Semiconductors\Clock & Timer ICs\Real Time Clock
DS1337 Serial Real-Time Clock (RTCs) Analog Devices DS1337 Serial Real-Time Clock (RTC) is a low-power clock/calendar with two programmable time-of-day alarms and programmable square-wave output. Address and data are transferred serially through an I2C bus. The clock/calendar provides information on seconds, minutes, hours, days, dates, months, and years. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for the leap year. The clock operates in a 24-hour or 12-hour format with AM/PM indicators.
Технические параметры
Battery Backup Switching: | No Backup Switching |
Brand: | Analog Devices/Maxim Integrated |
Date Format: | YY-MM-DD-dd |
Factory Pack Quantity: | 50 |
Function: | Calendar, Clock |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 150 uA |
Package/Case: | MSOP-8 |
Packaging: | Tube |
Part # Aliases: | DS1337U 90-1337U+000 |
Product Category: | Real Time Clock |
Product Type: | Real Time Clocks |
RTC Bus Interface: | I2C |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Time Format: | HH:MM:SS:hh(12 hr, 24 hr) |
Category | Integrated Circuits(ICs) |
Date Format | YY-MM-DD-dd |
Family | Clock/Timing-Real Time Clocks |
Features | Alarm, Leap Year, Square Wave Output, Trickle-Charger |
Interface | I²C, 2-Wire Serial |
Mounting Type | Surface Mount |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 50 |
Supplier Device Package | 8-uMAX |
Time Format | HH |
Type | Clock/Calendar |
Voltage - Supply | 1.8 V ~ 5.5 V |
Voltage - Supply, Battery | 1.3 V ~ 1.8 V |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 289 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем
Похожие товары