DS1338Z-3+, Real Time Clock I C RTC with 56-Byte NV RAM

DS1338Z-3+, Real Time Clock I C RTC with 56-Byte NV RAM
Изображения служат только для ознакомления,
см. техническую документацию
1 520 руб.
от 10 шт.1 080 руб.
от 100 шт.930 руб.
от 200 шт.820.27 руб.
Добавить в корзину 1 шт. на сумму 1 520 руб.
Номенклатурный номер: 8005193027
Артикул: DS1338Z-3+
Бренд: Analog Devices

Описание

Semiconductors\Clock & Timer ICs\Real Time Clock
Real Time Clocks (RTC) Analog Devices Inc. Real-time Clocks (RTCs) are offered in a wide range of low-power, highly accurate, small packages, and MEMs-based ICs. RTC ICs measure time, even when the power of the main device is off, so an auxiliary battery or supercapacitor are required. Power consumption is a key factor in most RTC designs, but accuracy and small package size are also important. The latest RTC ICs reduce package pin count by supporting a serial interface.

Технические параметры

Battery Backup Switching: Backup Switching
Brand: Analog Devices/Maxim Integrated
Date Format: YY-MM-DD-dd
Factory Pack Quantity: 100
Function: Calendar, Clock
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 110 uA
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: DS1338Z 90-1338Z+003
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: I2C
RTC Memory Size: 56 B
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Time Format: HH:MM:SS:hh(12 hr, 24 hr)
Вес, г 0.54

Техническая документация

Datasheet
pdf, 242 КБ
DS1338-DS1338Z
pdf, 232 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем