DS1339AU+T, Real Time Clock Low-Current, I C, Serial Real-Time Clock

DS1339AU+T, Real Time Clock Low-Current, I C, Serial Real-Time Clock
Изображения служат только для ознакомления,
см. техническую документацию
1 370 руб.
от 10 шт.1 080 руб.
от 100 шт.845 руб.
от 250 шт.744.98 руб.
Добавить в корзину 1 шт. на сумму 1 370 руб.
Номенклатурный номер: 8005193031
Артикул: DS1339AU+T
Бренд: Analog Devices

Описание

Semiconductors\Clock & Timer ICs\Real Time Clock
DS1339A Low-Current, I²C, Serial Real-Time Clock Analog Devices DS1339A Low-Current, I²C, Serial Real-Time Clock (RTC) is a low-power clock/date device with two programmable time-of-day alarms and a programmable square-wave output. Address and data are transferred serially through an I²C bus. The clock/date provides seconds, minutes, hours, day, date, month, and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with AM/PM indicator. Analog Devices DS1339A Low-Current, I²C, Serial Real-Time Clock has a built-in power-sense circuit that detects power failures and automatically switches to the backup supply, maintaining time, date, and alarm operation.

Технические параметры

Battery Backup Switching: Backup Switching
Brand: Analog Devices/Maxim Integrated
Date Format: YY-MM-DD-dd
Factory Pack Quantity: 3000
Function: Calendar, Clock
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: uSOP-8
Part # Aliases: DS1339AU 90-1339U+ATR
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: Serial, 2-Wire, I2C
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Time Format: HH:MM:SS:hh(12 hr, 24 hr)
Вес, г 0.13

Техническая документация

Datasheet
pdf, 286 КБ
Datasheet
pdf, 274 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем