DS1672S-2+, Real Time Clock I C 32-Bit Binary Counter RTC

DS1672S-2+, Real Time Clock I C 32-Bit Binary Counter RTC
Изображения служат только для ознакомления,
см. техническую документацию
1 320 руб.
от 10 шт.1 100 руб.
Добавить в корзину 1 шт. на сумму 1 320 руб.
Номенклатурный номер: 8005193123
Артикул: DS1672S-2+
Бренд: Analog Devices

Описание

Semiconductors\Clock & Timer ICs\Real Time Clock
Real Time Clocks (RTC) Analog Devices Inc. Real-time Clocks (RTCs) are offered in a wide range of low-power, highly accurate, small packages, and MEMs-based ICs. RTC ICs measure time, even when the power of the main device is off, so an auxiliary battery or supercapacitor are required. Power consumption is a key factor in most RTC designs, but accuracy and small package size are also important. The latest RTC ICs reduce package pin count by supporting a serial interface.

Технические параметры

Battery Backup Switching: Backup Switching
Brand: Analog Devices/Maxim Integrated
Date Format: Binary
Factory Pack Quantity: 100
Function: Calendar, Clock, Elapsed Time Counter
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: DS1672S 90-1672S+002
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: Serial, 2-Wire, I2C
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 2.2 V
Supply Voltage - Min: 1.8 V
Time Format: Binary
Вес, г 0.54

Техническая документация

Datasheet
pdf, 191 КБ
Datasheet
pdf, 176 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем