DS1904L-F5#, iButtons & Accessories RTC iButton
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 540 руб.
от 10 шт. —
3 100 руб.
от 20 шт. —
2 820 руб.
от 100 шт. —
2 351.93 руб.
Добавить в корзину 1 шт.
на сумму 3 540 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Memory & Data Storage\Memory Modules & Memory Cards\iButtons & Accessories
RTC IBUTTON, F5 MICRO CAN; Date Format:Binary; Clock Format:Binary; Clock IC Type:RTC; Supply Voltage Min:2.8V; Supply Voltage Max:6V; Clock IC Case Style:-; No. of Pins:2Pins; IC Interface Type:Serial; Operating Temperature Min:-40°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (15-Jan-2018)
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Dimensions: | 17.35 mm x 5.89 mm |
Factory Pack Quantity: | 100 |
Interface Type: | 1-Wire |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Memory Size: | 64 bit |
Memory Type: | ROM |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 2.8 V to 6 V |
Package/Case: | F5 MicroCan |
Packaging: | Bulk |
Part # Aliases: | DS1904L 90-1904L#F50 |
Product Category: | iButtons & Accessories |
Product Type: | iButtons & Accessories |
Product: | iButtons |
Subcategory: | Memory & Data Storage |
Type: | RTC |
Category | Memory Cards, Modules |
Family | Memory-PC Cards |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
RoHS Information | IButton RoHS Compliance Plan |
Series | iButton® |
Standard Package | 30 |
Вес, г | 1 |