DS28E22P+, EEPROM DeepCover Secure Authenticator with 1-Wire SHA-256 and 2Kb User EEPROM

DS28E22P+, EEPROM DeepCover Secure Authenticator with 1-Wire SHA-256 and 2Kb User EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 10 шт.700 руб.
от 120 шт.526 руб.
от 1080 шт.456.31 руб.
Добавить в корзину 1 шт. на сумму 830 руб.
Номенклатурный номер: 8005193518
Артикул: DS28E22P+
Бренд: Analog Devices

Описание

Semiconductors\Memory ICs\EEPROM
DeepCover® Secure Authenticator with SHA-256 Analog Devices Inc. DeepCover® Secure Authenticator with SHA-256 is an embedded security solution to cloak sensitive data under multiple layers of advanced physical security to provide the most secure key storage possible. The SHA-256 coprocessor is an I²C slave controlled by a host processor which delivers unsurpassed low-cost IP protection, clone prevention, and peripheral authentication. ADI DeepCover Secure Authenticator with SHA-256 is ideal for authentication and secure feature control.

Технические параметры

Active Read Current - Max: 1 mA
Brand: Analog Devices/Maxim Integrated
Data Retention: 10 Year
Factory Pack Quantity: 120
Interface Type: 1-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Memory Size: 2 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.97 V to 3.63 V
Organisation: 256x8
Package/Case: TSOC-6
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Вес, г 2

Техническая документация

Datasheet
pdf, 625 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем