DS28EL15EVKIT#, Security / Authentication Development Tools EVALUATION KIT FOR DS28EL15 (DeepCover Secure Authenticator with 1-Wire SHA-256

DS28EL15EVKIT#, Security / Authentication Development Tools EVALUATION KIT FOR DS28EL15 (DeepCover Secure Authenticator with 1-Wire SHA-256
Изображения служат только для ознакомления,
см. техническую документацию
30 210 руб.
Добавить в корзину 1 шт. на сумму 30 210 руб.
Номенклатурный номер: 8005193540
Артикул: DS28EL15EVKIT#
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Security/Authentication Development Tools

Технические параметры

Brand: Analog Devices/Maxim Integrated
Description/Function: Security Authentication evaluation kit
Factory Pack Quantity: 1
For Use With: DeepCover SHA-256 authenticators
Interface Type: 1-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 1.8 V
Packaging: Bulk
Product Category: Security/Authentication Development Tools
Product Type: Security/Authentication Development Tools
Product: Evaluation Systems
Subcategory: Development Tools
Tool Is For Evaluation Of: DS28EL15