MAX16150AWT+, Supervisory Circuits Nano-Power Pushbutton ON/OFF Controller with +/-15kV ESD Protection and Programmable Timer

MAX16150AWT+, Supervisory Circuits Nano-Power Pushbutton ON/OFF Controller with +/-15kV ESD Protection and Programmable Timer
Изображения служат только для ознакомления,
см. техническую документацию
950 руб.
от 10 шт.800 руб.
от 100 шт.582 руб.
Добавить в корзину 1 шт. на сумму 950 руб.
Номенклатурный номер: 8005195219
Артикул: MAX16150AWT+
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
MAX16150 Nano-Power Pushbutton Controller
Maxim Integrated MAX16150 Nano-Power Pushbutton Controller offers on/off control with a switching de-bouncer and a built-in latch. This nano-power pushbutton controller IC produces a clean latched output with one shot Interrupt (INT) in response to exceeding switch closer over the debounce period at PB_IN. The MAX16150 features long switch closure, 32ms INT duration, up to ±60V pushbutton input handling, and ±15kV HBM ESD protection. This Maxim Integrated MAX16150 Nano-Power Pushbutton Controller operates at -40°C to +125°C temperature range and is available in 6-bump WLP and thin 6-pin SOT-23 packages. The MAX16150 nano-power pushbuttons consume less than 20nA supply current, thus minimizing battery current in low-power applications. Typical applications include portable instruments, handheld consumer electronics, industrial equipment, and disposable low-power electronics.

Технические параметры

Accuracy: 20%
Battery Backup Switching: No Backup
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 10
Manual Reset: No Manual Reset
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 20 nA
Output Type: Active High, Push-Pull
Package / Case: WLP-6
Packaging: Cut Tape
Pd - Power Dissipation: 840 mW
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 50 ms
Series: MAX16150
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.3 C
Type: Voltage Supervisory
Watchdog Timers: No Watchdog

Техническая документация

Datasheet
pdf, 703 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем