MAX16823AUE/V+, LED Lighting Drivers High-Voltage, 3-Channel Linear High-Brightness LED Driver with Open LEDDetection

MAX16823AUE/V+, LED Lighting Drivers High-Voltage, 3-Channel Linear High-Brightness LED Driver with Open LEDDetection
Изображения служат только для ознакомления,
см. техническую документацию
2 080 руб.
от 10 шт.1 790 руб.
от 25 шт.1 700 руб.
от 96 шт.1 379.37 руб.
Добавить в корзину 1 шт. на сумму 2 080 руб.
Номенклатурный номер: 8005195319
Артикул: MAX16823AUE/V+
Бренд: Analog Devices

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
Optical ADI SLP

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 96
Features: PWM Dimming, Open LED Protection
For Use With: High Brightness LEDs
Input Voltage, Max: 40 V
Input Voltage, Min: 5.5 V
Input Voltage: 5.5 V to 40 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Number of Outputs: 3 Output
Operating Frequency: 3 kHz
Output Current: 100 mA
Output Voltage: 39.3 V
Package/Case: TSSOP-16
Packaging: Tube
Part # Aliases: MAX16823
Pd - Power Dissipation: 2.666 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Qualification: AEC-Q100
Subcategory: Driver ICs
Supply Current - Max: 3 mA
Topology: Boost
Type: Linear LED Driver
Вес, г 0.17

Техническая документация

Datasheet
pdf, 761 КБ
Datasheet
pdf, 761 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем