MAX16834EVKIT+, LED Lighting Development Tools Eval Kit MAX16834 (High-Power LED Driver

MAX16834EVKIT+, LED Lighting Development Tools Eval Kit MAX16834 (High-Power LED Driver
Изображения служат только для ознакомления,
см. техническую документацию
20 760 руб.
Добавить в корзину 1 шт. на сумму 20 760 руб.
Номенклатурный номер: 8005195345
Артикул: MAX16834EVKIT+
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\LED Lighting Development Tools
IS31FL3236A-QFLS2-EB Evaluation Board ISSI IS31FL3236A-QFLS2-EB Evaluation Board is a fully assembled and tested board that uses the IS31FL3236/IS31FL3236A LED lighting drivers. The IS31FL3236 / IS31FL3236A drivers comprise 36x constant current channels, each with independent PWM control and designed for driving LEDs. The output current of each channel can be set at up to 38mA (max.) by an external resistor and independently scaled by a factor of 1, 1/2, 1/3, and 1/4. The average LED current of each channel can be changed in 256x steps by changing the PWM duty cycle through an I2C interface.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 1
For Use With: MAX16834AGP, MAX16834ATP, MAX16834AUP
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 4.75 V to 28 V
Packaging: Bulk
Part # Aliases: MAX16834
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Вес, г 246

Техническая документация

Datasheet MAX16834EVKIT+
pdf, 210 КБ