MAX16839EVKIT+, LED Lighting Development Tools Eval Kit MAX16839 (High-Voltage, Linear High-Brightness LED Driver withOpen-LED Fault Detect)

21 110 руб.
Добавить в корзину 1 шт. на сумму 21 110 руб.
Номенклатурный номер: 8005195352
Артикул: MAX16839EVKIT+
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\LED Lighting Development Tools
IS31FL3236A-QFLS2-EB Evaluation Board ISSI IS31FL3236A-QFLS2-EB Evaluation Board is a fully assembled and tested board that uses the IS31FL3236/IS31FL3236A LED lighting drivers. The IS31FL3236 / IS31FL3236A drivers comprise 36x constant current channels, each with independent PWM control and designed for driving LEDs. The output current of each channel can be set at up to 38mA (max.) by an external resistor and independently scaled by a factor of 1, 1/2, 1/3, and 1/4. The average LED current of each channel can be changed in 256x steps by changing the PWM duty cycle through an I2C interface.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 1
For Use With: MAX16839ASA, MAX16839ATT
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V to 40 V
Packaging: Bulk
Part # Aliases: MAX16839
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Kits
Subcategory: Development Tools

Техническая документация

Datasheet MAX16839EVKIT+
pdf, 384 КБ