MAX17505SATP+T, Switching Voltage Regulators 1.7A, 60V Synchronous Buck Regulator and

MAX17505SATP+T, Switching Voltage Regulators 1.7A, 60V Synchronous Buck Regulator and
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 10 шт.1 310 руб.
от 100 шт.1 030 руб.
от 250 шт.907.28 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Номенклатурный номер: 8005195674
Артикул: MAX17505SATP+T
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
MAX17505 Step-down DC-DC Converter

Analog Devices Inc. MAX17505 Step-down DC-DC Converter with dual integrated MOSFETs operates over a 4.5V to 60V input. It delivers up to 1.7A and 0.9V to 90%VIN output voltage. Built-in compensation across the output voltage range eliminates the need for external components. The device features a peak-current-mode control architecture with a MODE feature that can be used to operate the device in pulse-width modulation (PWM), pulse-frequency modulation (PFM), or discontinuous-conduction mode (DCM) control schemes. The low-resistance, on-chip MOSFETs ensure high efficiency at full load and simplify the layout. A programmable soft-start feature allows users to reduce input inrush current.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 60 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 60 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1.7 A
Output Voltage: 900 mV to 54 V
Package / Case: TQFN-EP-20
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 9.5 mA
Series: MAX17505
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 100 kHz to 2.2 MHz
Topology: Buck
Tradename: Himalaya
Type: Synchronous Step-Down DC-DC Converter

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем