MAX19791EVKIT#, Active Filter Development Tools EV KIT FOR MAX19791 - 100MHz to 1000MHz Analog Voltage Variable Attenuator with on-chip 10 b

63 760 руб.
Добавить в корзину 1 шт. на сумму 63 760 руб.
Номенклатурный номер: 8005196086
Артикул: MAX19791EVKIT#
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Active Filter Development Tools
Средства разработки активных фильтров EV KIT FOR MAX19791 - 100MHz to 1000MHz Analog Voltage Variable Attenuator with on-chip 10 bit SPI-controlled DAC

Технические параметры

Brand: Analog Devices/Maxim Integrated
Cutoff Frequency: 50 MHz to 4 GHz
Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3.3 V to 5 V
Packaging: Bulk
Part # Aliases: MAX19791
Product Category: Active Filter Development Tools
Product Type: Active Filter Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX19791

Техническая документация

Datasheet
pdf, 3741 КБ