MAX20020ATBB/V+, Switching Voltage Regulators 3.2MHz, 500mA Dual Converter for Automotive Camera

MAX20020ATBB/V+, Switching Voltage Regulators 3.2MHz, 500mA Dual Converter for Automotive Camera
Изображения служат только для ознакомления,
см. техническую документацию
1 030 руб.
от 10 шт.860 руб.
от 100 шт.667 руб.
от 300 шт.524.52 руб.
Добавить в корзину 1 шт. на сумму 1 030 руб.
Номенклатурный номер: 8005196135
Артикул: MAX20020ATBB/V+
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
MAX20019/20 Dual Step-Down Converters Analog Devices Inc. MAX20019/20 Dual Step-Down Converters are 2.2MHz and 3.2MHz with integrated high-side and low-side MOSFETs for automotive cameras. The high-voltage step-down converter is designed for continuous operation up to 17V input voltages. The device has a factory-preset output voltage. Buck 1 is preset to 3.3V, 3.0V, or 2.8V. Buck 2 is preset to 1.8V, 1.5V, 1.2V, or 1V. Another option is Buck 1 preset to 5V and Buck 2 preset to 3.3V.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 300
Input Voltage, Max: 17 V
Input Voltage, Min: 5.5 V
Input Voltage: 5.5 V to 17 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 2.5 mA
Output Current: 500 mA
Output Voltage: 1.8 V, 2.8 V
Package/Case: TDFN-EP-10
Packaging: Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 3.2 MHz
Topology: Buck
Type: Dual Step-Down Converters

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем