MAX213ECWI+, RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers

MAX213ECWI+, RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
Изображения служат только для ознакомления,
см. техническую документацию
3 290 руб.
от 10 шт.2 880 руб.
от 25 шт.2 480 руб.
Добавить в корзину 1 шт. на сумму 3 290 руб.
Номенклатурный номер: 8005196390
Артикул: MAX213ECWI+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-232 Interface IC
Control and Automation Solutions - HVAC Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 120 kb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: 25
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Drivers: 4 Driver
Number of Receivers: 5 Receiver
Operating Supply Current: 20 mA
Operating Supply Voltage: 5 V
Package/Case: SOIC-28
Packaging: Tube
Part # Aliases: MAX213E
Pd - Power Dissipation: 1 W
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 40 us
Shutdown: With Shutdown
Subcategory: Interface ICs
Supply Type: Single Supply
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V

Техническая документация

Datasheet
pdf, 1791 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем