MAX2634AXT/V+T, RF Amplifier 315MHz/433MHz Low-Noise Amplifier for Automotive RKE

790 руб.
от 10 шт.620 руб.
от 100 шт.475 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8005196672
Артикул: MAX2634AXT/V+T
Бренд: Analog Devices

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
RF, Microwave & Millimeter Wave ADI SLP

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 2500
Gain: 15.5 dB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 1.25 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: -16 dBm
Operating Frequency: 315 MHz to 433 MHz
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 2.2 V to 5.5 V
P1dB - Compression Point: -29 dBm
Package/Case: SC70-6
Part # Aliases: MAX2634
Pd - Power Dissipation: 245 mW
Product Category: RF Amplifier
Product Type: RF Amplifier
Qualification: AEC-Q100
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
Technology: Si
Test Frequency: 315 MHz
Type: Low Noise Amplifiers
Вес, г 0.07

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем