MAX293EWE+, Active Filters 8th-Order, Lowpass, Elliptic, Switched-C
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
4 820 руб.
от 10 шт. —
4 210 руб.
от 25 шт. —
3 780 руб.
Добавить в корзину 1 шт.
на сумму 4 820 руб.
Описание
Semiconductors\Active Filters
RF, Microwave & Millimeter Wave ADI SLP
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Cutoff Frequency: | 25 kHz |
Factory Pack Quantity: | 46 |
Filter Type: | Low Pass |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Voltage: | 5 V |
Package/Case: | SOIC-16 |
Packaging: | Tube |
Part # Aliases: | MAX293 |
Product Category: | Active Filters |
Product Type: | Active Filters |
Subcategory: | Filters |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 4.75 V |
Type: | Elliptic |
Category | Integrated Circuits(ICs) |
Family | Interface-Filters-Active |
Filter Order | 8th |
Filter Type | Elliptic, Low Pass Switched Capacitor |
Frequency - Cutoff or Center | 25kHz |
Mounting Type | Surface Mount |
Number of Filters | 1 |
Package / Case | 16-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 46 |
Supplier Device Package | 16-SOIC W |
Voltage - Supply | 4.75 V ~ 11 V, ±2.375 V ~ 5.5 V |
Вес, г | 0.67 |
Техническая документация
Datasheet
pdf, 2223 КБ
Дополнительная информация
Калькуляторы группы «Фильтры (микросхемы)»
Типы корпусов импортных микросхем
Похожие товары