MAX30004CWV+, Analog Front End - AFE Bio Potential AFE

MAX30004CWV+, Analog Front End - AFE Bio Potential AFE
Изображения служат только для ознакомления,
см. техническую документацию
1 410 руб.
от 10 шт.1 180 руб.
Добавить в корзину 1 шт. на сумму 1 410 руб.
Номенклатурный номер: 8005196829
Артикул: MAX30004CWV+
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog Front End - AFE
MAX30004 Integrated Biopotential HR Detection AFE Maxim MAX30004 Integrated Biopotential HR Detection AFE is a complete, biopotential, HR detection analogue front-end (AFE) solution for wearable applications, especially for chest straps and patches. It offers high performance for clinical and fitness applications, with ultra-low power for long battery life. The MAX30004 is a single biopotential channel providing R-R intervals for heart rate detection. The biopotential channel has ESD protection, EMI filtering, internal lead biasing and DC leads-off detection. It also includes ultra-low power leads on detection during standby mode and extensive calibration voltages for built-in self-test. Soft power-up sequencing ensures no large transients are injected into the electrodes. The biopotential channel also has high input impedance, low noise, high CMRR, programmable gain, various low-pass and high-pass filter options, and a high-resolution analogue-to-digital converter. The biopotential channel is DC coupled and can handle large electrode voltage offsets. This channel also has a fast recovery mode to quickly recover from overdrive conditions, such as defibrillation and electrosurgery.Learn more

Технические параметры

Analogue Supply Voltage: 1.1 V to 2 V
Architecture: Sigma-Delta
Brand: Analog Devices/Maxim Integrated
Digital Supply Voltage: 1.1 V to 2 V
Factory Pack Quantity: 10
Gain Error: 2.5%
Input Voltage: 1.1 V to 2 V
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Package/Case: WLP-30
Packaging: Cut Tape
Pd - Power Dissipation: 1.9455 W
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Reference Type: Internal
Reference Voltage: 1 V
Resolution: 18 bit
Sampling Rate: 125 S/s to 512 S/s
Subcategory: Data Converter ICs
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.1 V
Type: Biopotential
Вес, г 10

Техническая документация

Datasheet
pdf, 3356 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем