MAX33040ESHLD#, Interface Development Tools EVKIT of MAX33040E, 3.3V, 2Mbps CAN Transceiver with mid-range FP, CMR, and ESD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 960 руб.
Добавить в корзину 1 шт.
на сумму 35 960 руб.
Описание
Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Interface Development Tools
MAX33040 Shield Evaluation Kit (MAX33040ESHLD) Analog Devices Inc. MAX33040 Shield Evaluation Kit (MAX33040ESHLD) provides a demonstration and development platform for the MAX33040E CAN Transceiver. The MAX33040E is a +3.3V Control Area Network (CAN) transceiver with integrated protection for industrial applications. This device has extended ±40V fault protection on CANH and CANL, ±25V Common-Mode Range (CMR), and ±40kV ESD protection. These features make the MAX33040E CAN Transceiver well suited for applications where there is moderate electrical noise that can influence the ground levels between two nodes or systems.
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: | 1 |
Interface Type: | CAN |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MAX33040E |
Type: | CAN |
Номер Ядра Чипа | MAX33040EAKA+ |
Подтип Приложения | CAN Приемопередатчик |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Shield Evaluation Kit MAX33040EAKA+ |
Тип Приложения Набора | Интерфейс |