MAX3483CPA+, RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers

MAX3483CPA+, RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers
Изображения служат только для ознакомления,
см. техническую документацию
2 130 руб.
от 10 шт.1 790 руб.
от 50 шт.1 630 руб.
от 100 шт.1 414.24 руб.
Добавить в корзину 1 шт. на сумму 2 130 руб.
Номенклатурный номер: 8005197622
Артикул: MAX3483CPA+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
Interface & Isolation ADI SLP

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 250 kb/s
Duplex: Half Duplex
Factory Pack Quantity: 50
Function: Transceiver
Input Voltage: 3.3 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V
Output Current: +/-8 mA to+/-60 mA
Output Voltage: -7.5 V to+12.5 V
Package/Case: PDIP-8
Packaging: Tube
Part # Aliases: MAX3483
Pd - Power Dissipation: 727 mW
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 22 ns
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Brand Maxim Integrated
Data Rate 250 kb/s
Duplex Half Duplex
Factory Pack Quantity 50
Function Transceiver
Height 4.45 mm(Max)
Input Voltage 3.3 V
Length 9.91 mm(Max)
Manufacturer Maxim Integrated
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style Through Hole
Number of Drivers 1 Driver
Number of Receivers 1 Receiver
Operating Supply Current 1 mA
Operating Supply Voltage 3.3 V
Output Current +/-8 mA to+/-60 mA
Output Voltage -7.5 V to+12.5 V
Package / Case PDIP-8
Packaging Tube
Part # Aliases MAX3483
Pd - Power Dissipation 727 mW
Product Category RS-422/RS-485 Interface IC
Propagation Delay Time 22 ns
RoHS Details
Series MAX3483
Unit Weight 0.032805 oz
Width 7.87 mm(Max)
Вес, г 1

Техническая документация

Datasheet
pdf, 2954 КБ
Datasheet
pdf, 3009 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем