MAX3486ESA+, RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers

MAX3486ESA+, RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers
Изображения служат только для ознакомления,
см. техническую документацию
1 900 руб.
от 10 шт.1 560 руб.
от 50 шт.1 460 руб.
от 100 шт.1 263.18 руб.
Добавить в корзину 1 шт. на сумму 1 900 руб.
Номенклатурный номер: 8005197641
Артикул: MAX3486ESA+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
Interface & Isolation ADI SLP

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 2.5 Mb/s
Duplex: Half Duplex
Factory Pack Quantity: 100
Function: Transceiver
Input Voltage: 7 V to 12 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 1.1 mA
Operating Supply Voltage: 3.3 V
Output Current: 20 uA
Output Voltage: 3 V
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX3486
Pd - Power Dissipation: 471 mW
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 48 ns, 65 ns
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Category Integrated Circuits(ICs)
Family Interface-Drivers, Receivers, Transceivers
Mounting Type Surface Mount
Number of Drivers/Receivers 1/1
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Protocol RS422, RS485
Standard Package 100
Supplier Device Package 8-SOIC
Type Transceiver
Voltage - Supply 3 V ~ 3.6 V
Вес, г 0.079

Техническая документация

Datasheet
pdf, 2954 КБ
Datasheet
pdf, 3008 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем