MAX38640AENT+T, Switching Voltage Regulators Tiny 300nA nanoPower Buck converters in uDFN and WLP pacakges

MAX38640AENT+T, Switching Voltage Regulators Tiny 300nA nanoPower Buck converters in uDFN and WLP pacakges
Изображения служат только для ознакомления,
см. техническую документацию
710 руб.
от 10 шт.570 руб.
от 100 шт.460 руб.
от 250 шт.404.21 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Номенклатурный номер: 8005197774
Артикул: MAX38640AENT+T
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
MAX3864xA/B Buck Converters

Analog Devices MAX3864xA/B nanoPower Buck Converters employs a unique control scheme that allows ultra-low quiescent current and high efficiency over a wide output current range. The MAX3864xA/B Converters feature an operating voltage of 1.8V to 5.5V while supporting load currents of up to 175mA, 350mA, and 700mA. Additional benefits offered for the series include a 330nA ultra-low quiescent supply current, 5nA shutdown current, and 96% peak efficiency. The Buck Converters are excellent for battery applications requiring extended battery life.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.8 V
Input Voltage: 1.8 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 175 mA
Output Voltage: 500 mV to 5 V
Package / Case: WLP-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 330 nA
Series: MAX3864
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 1.8 V
Topology: Buck
Type: NanoPower Buck Converter
Вес, г 0.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем