MAX38902EVKIT#, Power Management IC Development Tools 500mA Low Noise LDO Linear Regulator in TDFN and WLP Packages

MAX38902EVKIT#, Power Management IC Development Tools 500mA Low Noise LDO Linear Regulator in TDFN and WLP Packages
Изображения служат только для ознакомления,
см. техническую документацию
22 110 руб.
Добавить в корзину 1 шт. на сумму 22 110 руб.
Номенклатурный номер: 8005197798
Артикул: MAX38902EVKIT#
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
MAX38902xEVKIT Evaluation Kit
Analog Devices MAX38902xEVKIT Evaluation Kit is used to evaluate the MAX38902A/B/C/D IC family of low-noise linear regulators. The MAX38902xEVKIT Evaluation kit features two independent circuits to evaluate two different IC packages. Both circuits on the kit operate over a 1.7V to 5.5V input range and provide an output voltage range of 0.6V to 5.3V.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 1.7 V to 5.5 V
Manufacturer: Analog Devices Inc.
Output Current: 500 mA
Output Voltage: 600 mV to 5.3 V, 1.2 V to 5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Kits
Series: MAX38902
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX38902A, MAX38902C
Type: LDO Voltage Regulator
Вес, г 118.6

Техническая документация

Datasheet
pdf, 1023 КБ