MAX4062EUB+, Microphone Preamplifiers Differential Microphone Preamplifiers with Internal Bias and Complete Shutdown

Фото 1/2 MAX4062EUB+, Microphone Preamplifiers Differential Microphone Preamplifiers with Internal Bias and Complete Shutdown
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 10 шт.450 руб.
от 100 шт.360 руб.
от 250 шт.315.79 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8005197984
Артикул: MAX4062EUB+
Бренд: Analog Devices

Описание

AUDIO AMPLIFIER, DUAL, UMAX-10; Output Power:-; Amplifier Class:-; No. of Channels:2 Channel; Supply Voltage Range:2.4V to 5.5V; Amplifier Case Style:µMAX; No. of Pins:10Pins; Load Impedance:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Channels:2Channels

Технические параметры

Amplifier Type Audio
Application Microphone
Input Signal Type Differential, Single Ended
Maximum Operating Temperature +85 °C
Minimum CMRR 70dB
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 1
Output Signal Type Differential
Output Type Rail to Rail
Package Type μMAX
Pin Count 10
Power Supply Type Single
Typical Gain Bandwidth Product 200kHz
Typical Single Supply Voltage 2.4 → 5.5 V
Category Integrated Circuits(ICs)
Family Linear-Amplifiers-Audio
Features Differential Inputs, Microphone
Package / Case 10-TFSOP, 10-MSOP(0.118", 3.00mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 50
Supplier Device Package 10-µMAX
Type Class AB
Voltage - Supply 2.4 V ~ 5.5 V
Вес, г 0.063

Техническая документация

Datasheet
pdf, 1345 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем