MAX4092AUA+, Operational Amplifiers - Op Amps Single/Dual/Quad, Micropower, Single-Supply, Rail-to-Rail Op Amps

MAX4092AUA+, Operational Amplifiers - Op Amps Single/Dual/Quad, Micropower, Single-Supply, Rail-to-Rail Op Amps
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 10 шт.710 руб.
от 100 шт.537 руб.
от 250 шт.508.85 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Номенклатурный номер: 8005198038
Артикул: MAX4092AUA+
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: Micropower Amplifier
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 71 dB
Dual Supply Voltage: +/-3 V
en - Input Voltage Noise Density: 12 nV/sqrt Hz
Factory Pack Quantity: 50
GBP - Gain Bandwidth Product: 500 kHz
Ib - Input Bias Current: 180 nA
In - Input Noise Current Density: 1.5 pA/sqrt Hz
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-3 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.35 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 185 uA
Operating Supply Voltage: 2.7 V to 6 V, +/-1.35 V to+/-3 V
Package/Case: USOP-8
Packaging: Tube
Part # Aliases: MAX4092
Pd - Power Dissipation: 330 mW
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Shutdown: No Shutdown
SR - Slew Rate: 200 mV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 6 V, +/-3 V
Supply Voltage - Min: 2.7 V, +/-1.35 V
Technology: Bipolar
Voltage Gain dB: 115 dB
Vos - Input Offset Voltage: 1.4 mV
Вес, г 0.02

Техническая документация

Datasheet
pdf, 509 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем