MAX4223ESA+, Operational Amplifiers - Op Amps 1GHz, Low-Power, SOT23, Current Feedback Amplifiers with Shutdown

MAX4223ESA+, Operational Amplifiers - Op Amps 1GHz, Low-Power, SOT23, Current Feedback Amplifiers with Shutdown
Изображения служат только для ознакомления,
см. техническую документацию
3 270 руб.
от 10 шт.2 740 руб.
от 50 шт.2 560 руб.
от 100 шт.2 098.06 руб.
Добавить в корзину 1 шт. на сумму 3 270 руб.
Номенклатурный номер: 8005198153
Артикул: MAX4223ESA+
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: Low Power Amplifier
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 55 dB
en - Input Voltage Noise Density: 2 nV/sqrt Hz
Factory Pack Quantity: 100
GBP - Gain Bandwidth Product: 1.2 GHz
Ib - Input Bias Current: 10 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 6 mA
Operating Supply Voltage: +/-2.85 V to+/-5.5 V
Output Current per Channel: 140 mA
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX4223
Pd - Power Dissipation: 471 mW
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 68 dB
Shutdown: Shutdown
SR - Slew Rate: 1.1 kV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.85 V
Topology: Current Feedback
Vos - Input Offset Voltage: 4 mV
Вес, г 0.081

Техническая документация

Datasheet
pdf, 241 КБ

Дополнительная информация

Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем