MAX4313EUA+, Video Amplifiers High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers

Фото 1/2 MAX4313EUA+, Video Amplifiers High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers
Изображения служат только для ознакомления,
см. техническую документацию
2 980 руб.
от 10 шт.2 560 руб.
от 50 шт.2 280 руб.
от 100 шт.1 841.68 руб.
Добавить в корзину 1 шт. на сумму 2 980 руб.
Номенклатурный номер: 8005198227
Артикул: MAX4313EUA+
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Video Amplifiers
Amplifiers ADI SLP

Технические параметры

3 dB Bandwidth: 40 MHz
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: 5.25 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: 2 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Current: 560 uA
Operating Supply Voltage: 12 V
Package / Case: USOP-8
Packaging: Tube
Part # Aliases: MAX4313
Pd - Power Dissipation: 471 mW
Product Category: Video Amplifiers
Product Type: Video Amplifiers
Product: Video Amplifiers
Series: MAX4313
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 10.5 V
Supply Voltage - Min: 4 V
IC Type Video Amplifier IC
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 2
Output Type Rail to Rail
Package Type μMAX
Pin Count 8
Power Supply Type Dual, Single
Typical Dual Supply Voltage 2 to 5.25V
Typical Gain Bandwidth Product 150MHz
Typical Single Supply Voltage 4 to 10.5 V
Typical Slew Rate 540V/µs
Width 3.1mm
Вес, г 0.4829

Техническая документация

Datasheet
pdf, 299 КБ
MAX4310-MAX4315 Datasheet
pdf, 299 КБ

Дополнительная информация

Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем