MAX4372HEBT+T, Current Sense Amplifiers Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output

MAX4372HEBT+T, Current Sense Amplifiers Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
Изображения служат только для ознакомления,
см. техническую документацию
890 руб.
от 10 шт.710 руб.
от 100 шт.539 руб.
от 250 шт.505.27 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Номенклатурный номер: 8005198264
Артикул: MAX4372HEBT+T
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

3 dB Bandwidth: 275 kHz
Accuracy: 0.18%
Amplifier Type: High-Side Current Sense Amplifier
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 85 dB
Description/Function: Micropower high side current sense amplifier with voltage output
Factory Pack Quantity: 2500
Gain Error: 0.25%
Gain V/V: 100 V/V
GBP - Gain Bandwidth Product: 275 kHz
Ib - Input Bias Current: 2 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 30 uA
Output Type: Voltage
Package/Case: UCSP-B-6
Part # Aliases: MAX4372H
Pd - Power Dissipation: 273.2 mW
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 28 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: 0 V to 28 V
Voltage Gain dB: 40 dB
Vos - Input Offset Voltage: 300 uV
Вес, г 0.17

Техническая документация

Datasheet
pdf, 1453 КБ
Datasheet
pdf, 1451 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем