MAX6969AWG+, LED Display Drivers 16-Port, 5.5V Constant-Current LED Driver
см. техническую документацию
Описание
The MAX6969AWG+ is a 16 port, 5.5V constant current LED driver in 24 pin WSOIC package. This serial interfaced LED driver provides 16 open-drain, constant current sinking LED driver outputs rated at 5.5V. The device supply and the LED's supplies can power-up in any order. The constant current outputs are programmed together to up to 55mA using a single external resistor. The MAX6969 uses industry standard shift register and latch type serial interface. The driver accepts data shifted into a 16bit shift register using data input DIN and clock input CLK. The latch enable input (LE) loads 16bits of shift register data into 16bit output latch to set which LEDs are on and which are off. The output enable (OE) gates all 16 outputs on/off and is fast enough to be used as a PWM input for LED intensity control. The MAX6969 is used in variable message signs, marquee displays, point of order signs, traffic signals, gaming and architectural lighting applications.
• Supply voltage range from 3V to 5.5V
• Operating temperature range from -40°C to 125°C
• 16 constant current LED outputs rated at 5.5V
• Up to 55mA continuous current per output
• Output current programmed by single resistor
• 3% current matching between outputs and 6% current matching between ICs
• High dissipation 24 pin packages
• Supply current of 18mA
• 25MB, industry standard 4-wire serial interface at 5V
Технические параметры
Выходное Напряжение | 5.5В |
Выходной Ток | 55мА |
Количество Выводов | 24вывод(-ов) |
Количество Выходов | 16выход(-ов) |
Линейка Продукции | - |
Максимальная Рабочая Температура | 125°C |
Максимальное Входное Напряжение | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Входное Напряжение | 3В |
Стиль Корпуса Привода | WSOIC |
Топология Устройства | - |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Частота Коммутации | - |
Вес, г | 1.098 |
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем