MAX8903EETI+, Battery Management 2A 1-Cell Li+ DC-DC Charger for USB and Adapter Power

MAX8903EETI+, Battery Management 2A 1-Cell Li+ DC-DC Charger for USB and Adapter Power
Изображения служат только для ознакомления,
см. техническую документацию
2 160 руб.
от 10 шт.1 860 руб.
от 25 шт.1 810 руб.
от 75 шт.1 434.95 руб.
Добавить в корзину 1 шт. на сумму 2 160 руб.
Номенклатурный номер: 8005202361
Артикул: MAX8903EETI+
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Battery Management
MAX8903 2A 1-Cell Li+ DC-DC Chargers Analog Devices MAX8903 2A 1-Cell Li+ DC-DC Chargers for USB and Adapter Power are integrated 1-cell Li+ chargers and Smart Power Selectors™ with dual (AC adapter and USB) power inputs. The MAX8903 switch mode chargers deliver 4MHz switching, eliminating heat and allowing tiny external components. MAX8903 devices feature optimized smart power control for limited USB or adapter power. Battery charge current and SYS output current limit are independently set. Analog Devices MAX8903 DC-DC Chargers are offered in various versions, allowing design flexibility to choose key parameters, such as system regulation voltage, battery pre-qualification threshold, and battery regulation voltage.

Технические параметры

Battery Type: Lithium-ion
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 75
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 2.3 mA
Operating Supply Voltage: 4.1 V to 16 V
Output Current: 10 mA
Output Voltage: 5 V
Package/Case: TQFN-28
Packaging: Tube
Part # Aliases: MAX8903E
Pd - Power Dissipation: 1.6667 W
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Subcategory: PMIC-Power Management ICs

Техническая документация

Datasheet
pdf, 1469 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем