MAX8903HETI+, Battery Management 2A 1-Cell Li+ DC-DC Charger for USB and Adapter Power

MAX8903HETI+, Battery Management 2A 1-Cell Li+ DC-DC Charger for USB and Adapter Power
Изображения служат только для ознакомления,
см. техническую документацию
2 160 руб.
от 10 шт.1 860 руб.
от 25 шт.1 830 руб.
от 75 шт.1 417.26 руб.
Добавить в корзину 1 шт. на сумму 2 160 руб.
Номенклатурный номер: 8005202362
Артикул: MAX8903HETI+
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Battery Management
Power Management ADI SLP

Технические параметры

Battery Type: Lithium-ion
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 75
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 2.3 mA
Operating Supply Voltage: 4.1 V to 16 V
Output Current: 2 A
Output Voltage: 5 V
Package/Case: TQFN-EP-28
Packaging: Tube
Part # Aliases: MAX8903H
Pd - Power Dissipation: 1.6667 W
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Subcategory: PMIC-Power Management ICs
Battery Type Li-Ion
Brand Maxim Integrated
Factory Pack Quantity 75
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 2.3 mA
Operating Supply Voltage 4.1 V to 16 V
Output Current 2 A
Output Voltage 5 V
Package / Case TQFN-EP-28
Packaging Tube
Part # Aliases MAX8903H
Pd - Power Dissipation 1666.7 mW
Product Charge Management
Product Category Battery Management
RoHS Details
Series MAX8903H
Вес, г 0.04

Техническая документация

Datasheet
pdf, 1469 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем