MAX9610FELT+T, Current Sense Amplifiers 1 A, DFN/SC70, Lithium-Ion Battery, Precision Current-Sense Amplifier

MAX9610FELT+T, Current Sense Amplifiers 1 A, DFN/SC70, Lithium-Ion Battery, Precision Current-Sense Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 10 шт.700 руб.
от 100 шт.493 руб.
от 250 шт.462.32 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Номенклатурный номер: 8005202678
Артикул: MAX9610FELT+T
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

3 dB Bandwidth: 110 kHz
Amplifier Type: Precision Current Sense Amplifier
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 104 dB
Description/Function: Lithium-Ion battery precision current sense amplifier
Factory Pack Quantity: 2500
Gain Error: 0.5%
Gain V/V: 50 V/V
GBP - Gain Bandwidth Product: 170 kHz
Input Type: Common Mode
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1 uA
Package/Case: UDFN-6
Part # Aliases: MAX9610
Pd - Power Dissipation: 168 mW
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 3.6 V
Vcm - Common Mode Voltage: 1.6 V to 5.5 V
Vos - Input Offset Voltage: 600 uV
Вес, г 0.5

Техническая документация

Datasheet
pdf, 300 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем