MAX9768ETG+, Audio Amplifiers 10W Mono Class D Speaker Amplifier with Volume Control

MAX9768ETG+, Audio Amplifiers 10W Mono Class D Speaker Amplifier with Volume Control
Изображения служат только для ознакомления,
см. техническую документацию
1 020 руб.
от 10 шт.830 руб.
от 75 шт.627 руб.
от 300 шт.552.74 руб.
Добавить в корзину 1 шт. на сумму 1 020 руб.
Номенклатурный номер: 8005202853
Артикул: MAX9768ETG+
Бренд: Analog Devices

Описание

Semiconductors\Audio ICs\Audio Amplifiers
Audio & Video ADI SLP

Технические параметры

Audio - Load Impedance: 8 Ohms
Brand: Analog Devices/Maxim Integrated
Class: Class-D
Description/Function: Speaker
Development Kit: MAX9768EVKIT+
Dual Supply Voltage: 3 V, 5 V, 9 V, 12 V
Factory Pack Quantity: 75
GBP - Gain Bandwidth Product: 1.8 MHz
Input Type: Single
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: 3.6 V, 4.5 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: 2.7 V, 4.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 7 mA
Output Power: 10 W
Output Signal Type: Differential
Output Type: 1-Channel Mono
Package/Case: TQFN-24
Packaging: Tube
Part # Aliases: MAX9768
Pd - Power Dissipation: 2.22 W
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
PSRR - Power Supply Rejection Ratio: 77 dB
Subcategory: Audio ICs
Supply Type: Dual
Supply Voltage - Max: 14 V
Supply Voltage - Min: 4.5 V
THD plus Noise: 0.08%
Type: 1-Channel Mono
Category Integrated Circuits(ICs)
Family Linear-Amplifiers-Audio
Features Depop, I²C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Max Output Power x Channels @ Load 10W x 1 @ 8 Ohm
Mounting Type Surface Mount
Output Type 1-Channel(Mono)
Package / Case 24-WFQFN Exposed Pad
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 75
Supplier Device Package 24-TQFN-EP(4x4)
Type Class D
Voltage - Supply 4.5 V ~ 14 V
Вес, г 1.3

Техническая документация

Datasheet
pdf, 1383 КБ
Datasheet MAX9768ETG+
pdf, 1574 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем