SC1905A-00A00, Cellular Modules 225MHz to 3800MHz RF Power Amplifier Linearizer (RFPAL)

SC1905A-00A00, Cellular Modules 225MHz to 3800MHz RF Power Amplifier Linearizer (RFPAL)
Изображения служат только для ознакомления,
см. техническую документацию
32 680 руб.
от 10 шт.27 650 руб.
от 25 шт.26 640 руб.
от 50 шт.25 277.77 руб.
Добавить в корзину 1 шт. на сумму 32 680 руб.
Номенклатурный номер: 8005203339
Артикул: SC1905A-00A00
Бренд: Analog Devices

Описание

Embedded Solutions\Wireless & RF Modules\Cellular Modules
SC1905 RF Power Amplifier Linearizers
Maxim Integrated SC1905 RF Power Amplifier Linearizers are a fully adaptive RFin/RFout predistortion linearization solution optimized for a wide range of amplifiers, power levels, and communication protocols. Using the PA output and input signals, the SC1905 adaptively generates an optimized correction function to minimize the PA"s self-generated distortion and impairments. The SC1905 can operate over wide-signal bandwidths and consume low power, using RF-domain analog signal processing. Maxim Integrated SC1905 RF Power Amplifier Linearizers are ideal for 4G and 5G cellular infrastructure, PAs, output power, and PA linearization applications.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 260
Frequency: 698 MHz to 3.8 GHz
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 1.85 V, 3.3 V
Packaging: Tray
Product Category: Cellular Modules
Product Type: Cellular Modules
Product: Cellular Modules
Series: SC1905
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 1.95 V, 3.5 V
Supply Voltage - Min: 1.75 V, 3.1 V
Type: RF PA Linearizer
Вес, г 6.67

Техническая документация

Datasheet
pdf, 158 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем