88LX2730A0-NYC2C000, Network Controller & Processor ICs AFE for Coax/Phone Line

88LX2730A0-NYC2C000, Network Controller & Processor ICs AFE for Coax/Phone Line
Изображения служат только для ознакомления,
см. техническую документацию
1 560 руб.
от 10 шт.1 200 руб.
от 100 шт.1 020 руб.
от 250 шт.891.44 руб.
Добавить в корзину 1 шт. на сумму 1 560 руб.
Номенклатурный номер: 8005203450
Артикул: 88LX2730A0-NYC2C000
Бренд: Maxlinear

Описание

Semiconductors\Communication & Networking ICs\Network Controller & Processor ICs
G.hn Analog Front End Processors MaxLinear G.hn Analog-Front-End (AFE) Networking Processors are high-speed home networking processors that provide up to 2Gbps physical data rates over any wired medium. These AFE processors support 200MHz coaxial, 200MHz phone line SISO, 100MHz phone line MIMO, and 100MHz powerline MIMO. The G.hn AFE processors feature faster net throughput, spirit Software-Development-Kit (SDK), end-to-end 128-bit AES CCMP encryption, and Low-Density Parity Check (LDPC) forward error correction. The end-to-end 128-bit AES CCMP encryption enables added security, whereas spirit SDK enables customized solutions with fast time-to-market.

Технические параметры

Brand: MaxLinear
Data Rate: 2 Gb/s
Development Kit: DCP962C
Factory Pack Quantity: 4900
Frequency: 100 MHz, 200 MHz
Manufacturer: MaxLinear
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: QFN-28
Packaging: Tray
Product Category: Network Controller & Processor ICs
Product Type: Network Controller & Processor ICs
Product: Analog Front End-AFEs
Subcategory: Communication & Networking ICs
Вес, г 19

Техническая документация

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем