SP3222EBEY-L/TR, RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR

SP3222EBEY-L/TR, RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.460 руб.
от 100 шт.345 руб.
от 250 шт.305.29 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8005203511
Артикул: SP3222EBEY-L/TR
Бренд: Maxlinear

Описание

Semiconductors\Interface ICs\RS-232 Interface IC
SP3222E & SP3232E RS-232 Transceivers MaxLinear SP3222E and SP3232E RS-232 Transceivers are intended for portable or hand-held applications such as notebooks or palmtop computers. The SP3222E and SP3232E have a high-efficiency, charge-pump power supply that requires only 0.1µF capacitors in 3.3V operation. This charge pump allows the these transceivers to deliver true RS-232 performance from a single power supply ranging from 3.0V to 5.5V. The MaxLinear SP3222E and SP3232E are 2-driver/2-receiver devices. This series is ideal for portable or hand-held applications such as notebooks or palmtop computers.

Технические параметры

Brand: MaxLinear
Data Rate: 250 kb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: 2500
Function: Transceiver
Manufacturer: MaxLinear
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 300 uA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 35 mA
Package/Case: TSSOP-20
Part # Aliases: SP3222EB
Pd - Power Dissipation: 890 mW
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 0.15 us
Protocol Supported: RS-232
Shutdown: With Shutdown
Subcategory: Interface ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 0.19

Техническая документация

Datasheet
pdf, 858 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем