XR77103ELBTR-G1R2, Power Management Specialized - PMIC Uni PMIC 3-Output Prog Buck Regulator

XR77103ELBTR-G1R2, Power Management Specialized - PMIC Uni PMIC 3-Output Prog Buck Regulator
Изображения служат только для ознакомления,
см. техническую документацию
1 340 руб.
от 10 шт.1 110 руб.
от 100 шт.822 руб.
от 250 шт.726.80 руб.
Добавить в корзину 1 шт. на сумму 1 340 руб.
Номенклатурный номер: 8005203748
Артикул: XR77103ELBTR-G1R2
Бренд: Maxlinear

Описание

Semiconductors\Power Management ICs\Power Management Specialised - PMIC
XR77103 Universal PMIC 3-Output Buck Regulators MaxLinear XR77103 Universal PMIC 3-Output Programmable Buck Regulators feature three synchronous buck converters. Each converter is digitally programmable, requiring minimal external components. These converters operate in 5V, 9V, and 12V settings with integrated power switches. The output voltage of each converter can be adjusted by programming the values in the VOUT setting registers through an I2C interface. The adjustable range is 0.8V to 6.0V with 50mV resolution. Output voltages can be set externally using an external resistor divider. Output sequence among the outputs, soft-start time, and the peak inductor current limit are also assessed through I2C.

Технические параметры

Brand: MaxLinear
Development Kit: XR77103EVB-G1R2
Factory Pack Quantity: 3000
Input Current: 250 uA
Input Voltage Range: 4.5 V to 14 V
Input Voltage, Max: 14 V
Input Voltage, Min: 4.5 V
Manufacturer: MaxLinear
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 6 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 250 uA
Operating Supply Voltage: 4.5 V to 14 V
Output Current: 2 A
Output Voltage Range: 800 mV to 6 V
Package/Case: TQFN-32
Product Category: Power Management Specialised-PMIC
Product Type: Power Management Specialized-PMIC
Subcategory: PMIC-Power Management ICs
Type: General Purpose

Техническая документация

Datasheet
pdf, 942 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем