XRA1405IG24-0B-EB, Other Development Tools 16 Bit SPI Eval GPIO Expander

XRA1405IG24-0B-EB, Other Development Tools 16 Bit SPI Eval GPIO Expander
Изображения служат только для ознакомления,
см. техническую документацию
8 630 руб.
Добавить в корзину 1 шт. на сумму 8 630 руб.
Номенклатурный номер: 8005203772
Артикул: XRA1405IG24-0B-EB
Бренд: Maxlinear

Описание

Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Other Development Tools
GPIO Expanders & Ethernet Bridges MaxLinear GPIO Expanders and Ethernet Bridges can add Ethernet to systems with an available USB port. The devices are designed for embedded and industrial applications where space is at a premium. These bridges pack functionality like I2C master, up to 32GPIOs and 4 UARTs, and RS-485 half-duplex control into small QFN packages. To simplify development, MaxLinear"s USB bridging products work with standard software drivers in Windows, Linux, Android, and Max OS X. MaxLinear"s I2C/SMBus and SPI GPIO expanders add up to 16 general-purpose I/O pins and offer enhanced features and functionality.

Технические параметры

Brand: MaxLinear
Factory Pack Quantity: 1
Manufacturer: MaxLinear
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 1.65 V to 3.6 V
Packaging: Bulk
Product Category: Other Development Tools
Product Type: Other Development Tools
Subcategory: Development Tools
Tool Is For Evaluation Of: XRA1405
Вес, г 223

Техническая документация

Datasheet
pdf, 159 КБ