MFBM1V1608-090-R, Ferrite Beads Multi H Cur, Impedance 9ohm 6.0A SMT

MFBM1V1608-090-R, Ferrite Beads Multi H Cur, Impedance 9ohm 6.0A SMT
Изображения служат только для ознакомления,
см. техническую документацию
12696 шт., срок 7-9 недель
31 руб.
от 10 шт.12 руб.
от 100 шт.8.80 руб.
от 500 шт.4.83 руб.
Добавить в корзину 1 шт. на сумму 31 руб.
Альтернативные предложения1
Номенклатурный номер: 8005204463
Артикул: MFBM1V1608-090-R
Бренд: Eaton

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
5G Applications Eaton offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to ESD, EMI, and EMP. Eaton 5G products are able to withstand harsh environments while delivering high performance.

Технические параметры

Brand: Coiltronics/Eaton
Factory Pack Quantity: 4000
Impedance: 9 Ohms
Manufacturer: Eaton
Maximum DC Current: 6 A
Maximum DC Resistance: 20 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: 1 Channel
Number of Elements: 2 Element
Package/Case: 0603(1608 metric)
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Beads
Shielding: Shielded
Subcategory: Ferrites
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Tolerance: 5 Ohms to 13 Ohms
Type: Multilayer Chip Ferrite Bead
Вес, г 0.04

Техническая документация

Datasheet
pdf, 347 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.