101A10119X, Board to Board & Mezzanine Connectors DIN ML CONN ANG 13,21,31 POSITIONS

101A10119X, Board to Board & Mezzanine Connectors DIN ML CONN ANG 13,21,31 POSITIONS
Изображения служат только для ознакомления,
см. техническую документацию
2 340 руб.
от 10 шт.2 010 руб.
Добавить в корзину 1 шт. на сумму 2 340 руб.
Номенклатурный номер: 8005204703
Артикул: 101A10119X
Бренд: Amphenol

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: Amphenol CONEC
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 50
Housing Material: Polycarbonate(PC)
Insulation Resistance: 10000 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Number of Positions: 31 Position
Number of Rows: 2 Row
Pitch: 2.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 250 V
Вес, г 8.6

Техническая документация

Datasheet
pdf, 77 КБ