15-004710, D-Sub Tools & Hardware IP67 DSUB 9P PLSTC Hood 4-40 SHORT SCRW

15-004710, D-Sub Tools & Hardware IP67 DSUB 9P PLSTC Hood 4-40 SHORT SCRW
Изображения служат только для ознакомления,
см. техническую документацию
5 780 руб.
от 10 шт.4 550 руб.
от 25 шт.4 390 руб.
от 50 шт.3 913.86 руб.
Добавить в корзину 1 шт. на сумму 5 780 руб.
Номенклатурный номер: 8005204818
Артикул: 15-004710
Бренд: Amphenol

Описание

Connectors\D-Sub Connectors\D-Sub Tools & Hardware
IP67 D-Sub Hoods Amphenol CONEC IP67 D-Sub Hoods are water-resistant, plastic hoods for standard and combination D-Sub connectors featuring an O-ring sealing method. With dimensions 24mm shorter than D-Sub Hoods using a rubber boot sealing method, The Amphenol CONEC IP67 D-Sub Hoods provide users more design flexibility. The IP67 Plastic D-Sub Hoods are compatible with all CONEC D-SUB types and shell sizes. These straight cable entry IP-67 D-Sub Hoods are available in 9 to 50 positions.

Технические параметры

Brand: Amphenol CONEC
Description/Function: D-Sub plastic hood black short screw
Factory Pack Quantity: 1
For Use With: D-Sub 9 Position
IP Rating: IP67
Manufacturer: Amphenol
Packaging: Bulk
Product Category: D-Sub Tools & Hardware
Product Type: D-Sub Tools & Hardware
Product: Accessories
Screw Material: Stainless Steel
Subcategory: D-Sub Connectors
Type: Hood
Вес, г 20

Техническая документация

Datasheet
pdf, 94 КБ