25LB22-G, Encoders Encoder Black 22.5 deg 16 Pos

25LB22-G, Encoders Encoder Black 22.5 deg 16 Pos
Изображения служат только для ознакомления,
см. техническую документацию
69 шт., срок 7-9 недель
7 490 руб.
от 10 шт.5 650 руб.
от 25 шт.5 270 руб.
Добавить в корзину 1 шт. на сумму 7 490 руб.
Альтернативные предложения1
Номенклатурный номер: 8005205553
Артикул: 25LB22-G
Бренд: Grayhill

Описание

Electromechanical\Encoders
Mechanical Encoder Rotary Flat 0.042N.m Straight Gray Digital Square Wave 16PPR Through Hole PC Pin

Технические параметры

Brand: Grayhill
Bushing Material: Reinforced Thermoplastic
Bushing Size: 3/8 in x 1/4 in
Bushing Thread: 3/8-32 UNEF-2A
Factory Pack Quantity: 25
Life: 100000 Cycle
Manufacturer: Grayhill
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 4 Channel
Number of Detents: 16 Detent
Output Type: 4 bit Gray Code
Part # Aliases: 25LB22-G, BLK
Product Category: Encoders
Product Type: Encoders
Product: Magnetic Encoders
Resolution: 16 PPR
Shaft Diameter: 6.35 mm
Shaft Length: 12.7 mm
Shaft Type: D/Flatted
Size/Dimension: 25.91 mm x 23.5 mm x 27.76 mm
Subcategory: Encoders
Technology: Mechanical
Termination Style: PC Pin
Type: Absolute
With Switch: Without Switch
Actuator Type 1/4" Dia Flatted End
Built in Switch No
Category Sensors, Transducers
Detent Yes
Encoder Type Mechanical
Family Encoders
Mounting Type Panel, PCB Through Hole
Online Catalog 25L Series
Orientation Vertical
Other Names 25LB22GGH7299
Output Type Gray Code(Absolute)
PCN Other Multiple Devices Plating Material 30/Jan/2015
Product Training Modules Rotary Switches & Mechanical Encoders
Pulses per Revolution 16
Rotational Life (Cycles Min) 100K
Series 25L
Standard Package 1
Termination Style PC Pin
Вес, г 20

Техническая документация

Datasheet
pdf, 142 КБ
Документация
pdf, 767 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.