42-11141, Sensor Cables / Actuator Cables SAL-8B-RK5.1-

42-11141, Sensor Cables / Actuator Cables SAL-8B-RK5.1-
Изображения служат только для ознакомления,
см. техническую документацию
4 850 руб.
от 10 шт.4 000 руб.
от 25 шт.3 550 руб.
Добавить в корзину 1 шт. на сумму 4 850 руб.
Номенклатурный номер: 8005205778
Артикул: 42-11141
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
M8 connectors Amphenol CONEC M8 connectors with snap and screw/snap termination lock quickly and securely and can be inserted without tools. Overmolded connectors with snap termination can be quickly and easily plugged into sockets, sensors, and actuators without further work steps or tools. The compact locking system on these connectors is secure and complies with protection class IP67 with up to 6 poles. CONEC circular connectors and M8 sockets with snap and screw/snap termination are available in standardised codings A and B for signal transmission. The snap connectors are ideal for designs with limited installation space and can be mounted with optional angled or straight cable outlets. Variants with M8x1 thread on one end can be mounted firmly, for example on the threaded socket on the control cabinet; the other end with a snap lock can be used flexibly on the assembly and production line. Combined CONEC sockets with screw/snap termination feature both locking types, connectors with thread M8x1, and connectors with snap termination that can be mounted. In addition to the wire and solder pin straight termination types, the Amphenol CONEC M8 connectors also include sockets for the SMT or THR soldering methods. Insulating bodies are available in 3, 4, 5, and 8 positions.

Технические параметры

Brand: Amphenol CONEC
Cable Length: 300 mm(11.811 in)
Coding: B Coded
Connector End A Pin Count: 5 Position
Connector End A: M8
Connector End B Pin Count: 5 Position
Connector End B: M8
Current Rating: 3 A
Factory Pack Quantity: 1
Gender: Female/Male
IP Rating: IP67
Jacket Colour: Gray
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Amphenol
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 30 V

Техническая документация

Datasheet
pdf, 226 КБ