68PARN-020C, Board Mount Hall Effect / Magnetic Sensors Potmtr Sub 5V Rdndnt 2in Cable w Connectr

68PARN-020C, Board Mount Hall Effect / Magnetic Sensors Potmtr Sub 5V Rdndnt 2in Cable w Connectr
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
15 920 руб.
Добавить в корзину 1 шт. на сумму 15 920 руб.
Номенклатурный номер: 8005206234
Артикул: 68PARN-020C
Бренд: Grayhill

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
68P Series Sensors

Grayhill 68P Series Sensors are non-contact rotary position sensors with a longer operational life than competing technologies. The 68P Sensors use Hall Effect technology to produce ratiometric voltage output that allow these devices to substitute for a potentiometer. With this output and contactless operation, the 68P Sensors are ideal for use in applications that require constantly changing voltage control.

Технические параметры

Brand: Grayhill
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Grayhill
Maximum Operating Temperature: +85 C
Maximum Output Current: 2.5 mA
Minimum Operating Temperature: -40 C
Mounting Style: Panel
Operating Supply Current: 11 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Output Type: Analog-Voltage
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Magnetic Encoders
Series: 68P
Subcategory: Sensors
Type: Potentiometer
Вес, г 2

Техническая документация

Datasheet
pdf, 1124 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.