IHLD2525GGER150M5A, Power Inductors - SMD 15uH 20%
![IHLD2525GGER150M5A, Power Inductors - SMD 15uH 20%](https://static.chipdip.ru/lib/335/DOC043335117.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
700 руб.
от 10 шт. —
570 руб.
от 100 шт. —
393 руб.
от 250 шт. —
367.51 руб.
Добавить в корзину 1 шт.
на сумму 700 руб.
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
IHLD2525GG-5A High Current Inductors Vishay / Dale IHLD2525GG-5A High Current Inductors feature two inductors in one package and provide high-temperature performance up to +155°C. Vishay / Dale IHLD2525GG-5A High Current Inductors offer shielded construction and a frequency range up to 1MHz. The optimal design of these inductors realizes high-quality sound and low distortion. IHLD2525GG-5A also provides low coupling for minimal cross-talk between inductors.
Технические параметры
Application: | Class D Audio Amplifier |
Brand: | Vishay/Dale |
Core Material: | Composite |
Core Type: | Molded |
Factory Pack Quantity: | 250 |
Inductance: | 15 uH |
Manufacturer: | Vishay |
Maximum DC Current: | 3.2 A |
Maximum DC Resistance: | 95.8 mOhms |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package/Case: | 7.264 mm x 7.518 mm x 7.798 mm |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 3 A |
Self Resonant Frequency: | 15.1 MHz |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 20% |
Type: | High Power Choke |
Current - Saturation (Isat) | 3A |
Current Rating (Amps) | 3.2A |
DC Resistance (DCR) | 95.8mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 15.1MHz |
Height - Seated (Max) | 0.301"" (7.65mm) |
HTSUS | 8504.50.8000 |
Inductance | 15ВµH |
Inductance Frequency - Test | 100kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 155В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard, 4 Lead |
Ratings | AEC-Q200 |
Series | IHLD-5A -> |
Shielding | Shielded |
Size / Dimension | 0.307"" L x 0.286"" W (7.80mm x 7.26mm) |
Supplier Device Package | Nonstandard, 4 Lead |
Tolerance | В±20% |
Техническая документация
Дополнительная информация
Похожие товары