IHLD3232HBER330M5A, Coupled Inductors 33uH 20% Dual Inductor Automotive

IHLD3232HBER330M5A, Coupled Inductors 33uH 20% Dual Inductor Automotive
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 100 шт.610 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Номенклатурный номер: 8005208586
Артикул: IHLD3232HBER330M5A

Описание

Passive Components\Inductors, Chokes & Coils\Coupled Inductors
IHLD-4032KB-5A Dual Inductors Vishay IHLD Series Dual Inductors are AEC-Q200 low profile, high current inductors that feature two inductors in one package with a shielded construction and low coupling for minimal cross-talk between inductors. Their optimal design realizes high-quality sound and low distortion. The inductors are designed for high temperatures, up to 155°C, and have a frequency range up to 1MHz.

Технические параметры

Brand: Vishay/Dale
Factory Pack Quantity: 250
Manufacturer: Vishay
Maximum DC Current: 3.2 A
Maximum DC Resistance: 159.43 mOhms
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Coupled Inductors
Product Type: Coupled Inductors
Product: Coupled Inductors
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tolerance: 20%
Type: Dual Inductor
Вес, г 4

Техническая документация

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»