IHLP2020CZERR10M01, Power Inductors - SMD .1uH 20%

IHLP2020CZERR10M01, Power Inductors - SMD .1uH 20%
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.250 руб.
от 100 шт.182 руб.
от 500 шт.156.74 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8005208746
Артикул: IHLP2020CZERR10M01

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
IHLP-2020CZ-01 IHLP® Inductors Vishay/Dale IHLP-2020CZ-01 IHLP® Inductors offer an inductance range of 0.10µH to 15.0µH. The Low Profile, High Current Inductor IHLP Series features a shielded construction with a frequency range up to 5.0Mhz that handles high transient current spikes without saturation. The Vishay / Dale IHLP-2020CZ-01 IHLP Inductors has the lowest DCR/µH in package sizes 6767, 5050, 4040, 2525, 2020, 1616, and 3232. Due to the composite construction, the inductor has ultra low buzz noise.

Технические параметры

Application: Commercial
Brand: Vishay/Dale
Case Code - in: 2020
Case Code - mm: 5252
Core Material: Composite
Core Type: Molded
Factory Pack Quantity: 2000
Inductance: 100 nH
Manufacturer: Vishay
Maximum DC Current: 23 A
Maximum DC Resistance: 3.16 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package/Case: 2020(5252 metric)
Part # Aliases: IHLP2020CZEBR10M01
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 27 A
Self Resonant Frequency: 255 MHz
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: High Power Choke
Вес, г 0.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»