ILSB1206ER4R7K, RF Inductors - SMD 4.7uH 10%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
64 руб.
от 10 шт. —
42 руб.
от 100 шт. —
31 руб.
от 1000 шт. —
22.69 руб.
Добавить в корзину 1 шт.
на сумму 64 руб.
Описание
Passive Components\Inductors, Chokes & Coils\RF Inductors - SMD
4.7ВµH Shielded Multilayer Inductor 50mA 900mOhm Max 1206 (3216 Metric)
Технические параметры
Application: | High Reliability |
Brand: | Vishay/Dale |
Case Code - in: | 1206 |
Case Code - mm: | 3216 |
Factory Pack Quantity: | 3000 |
Inductance: | 4.7 uH |
Manufacturer: | Vishay |
Maximum DC Current: | 50 mA |
Maximum DC Resistance: | 900 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package/Case: | 1206(3216 metric) |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 45 |
Self Resonant Frequency: | 41 MHz |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 10 MHz |
Tolerance: | 10% |
Type: | Established Reliability |
Current Rating (Amps) | 50mA |
DC Resistance (DCR) | 900mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 41MHz |
Height - Seated (Max) | 0.055"" (1.40mm) |
HTSUS | 8504.50.8000 |
Inductance | 4.7ВµH |
Inductance Frequency - Test | 10MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 1206 (3216 Metric) |
Q @ Freq | 45 @ 10MHz |
RoHS Status | ROHS3 Compliant |
Series | ILSB-1206 -> |
Shielding | Shielded |
Size / Dimension | 0.126"" L x 0.063"" W (3.20mm x 1.60mm) |
Supplier Device Package | 1206 |
Tolerance | В±10% |
Type | Multilayer |
Вес, г | 0.03 |