171010550, Non-Isolated DC/DC Converters VDMM Overmolded 1.2A 2.5-5.5V Input

Фото 1/2 171010550, Non-Isolated DC/DC Converters VDMM Overmolded 1.2A 2.5-5.5V Input
Изображения служат только для ознакомления,
см. техническую документацию
12458 шт., срок 7-9 недель
1 550 руб.
от 10 шт.1 360 руб.
от 50 шт.1 180 руб.
от 100 шт.1 073.68 руб.
Добавить в корзину 1 шт. на сумму 1 550 руб.
Номенклатурный номер: 8005209581
Артикул: 171010550
Бренд: Wurth Elektronik

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
MagI³C Variable Step-Down MicroModules (VDMM)

W rth Elektronik MagI³C VDMM Variable Step-Down MicroModules are designed as a fully integrated DC-DC power supply including the switching regulator with integrated MOSFETs. The VDMM forced PWM or PFM/PWM mode allows for the choice between high efficiency and a low output voltage at a light load. These VDMMs feature up to 0.6A of output current, 2.7V to 5.5V input voltage, 0.6V to 5.5V output voltage, and 96% peak efficiency. The VDMM power modules are housed in a low-profile 3.2mm x 2.5mm x 1.6mm LGA-6EP package with good thermal performance. These VDMM power modules comply with the low-noise electromagnetic emission norm EN55022 Class B radiated emissions standard. W rth Elektronik MagI³C VDMM Variable Step-Down MicroModules are ideal for portable instruments and battery equipment.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: Factory Pack Quantity: 1000
Industry: Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 1.2 A
Output Voltage-Channel 1: 5.5 V
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: MagI3C-VDMM
Subcategory: DC-DC Converter
Converter Type DC-DC
Maximum Input Voltage 5.5 V
Maximum Output Voltage 5.5 V
Minimum Input Voltage 2.5 V
Minimum Output Current 1.2A
Minimum Output Voltage 0.8 V
Number of Outputs 1
Output Type Selectable
Package Type LGA-6EP
Pin Count 6
Вес, г 0.02

Техническая документация

Datasheet
pdf, 4518 КБ
Datasheet
pdf, 6478 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.